Infineon TD330N16KOF technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TD330N16KOF to view detailed technical specifications.
No datasheet is available for this part.