
The TDA21102 is a dual 4A gate driver IC packaged in a SOIC-14 plastic package. It operates over a temperature range of -25 to 150°C and is supplied with a voltage between 10.8 and 13.2V. The device has a maximum power dissipation of 900mW and a maximum supply current of 1.8mA. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Infineon TDA21102 technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CoreControl™ |
| Supply Current | 4.9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TDA21102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
