The TDA21472AUMA1 is an automotive DC/DC controller from Infineon, designed for operation within a -40 to 125°C temperature range. It features a quad terminal position and a 39-pin R-PQCC-N39 package. This device is suitable for use with input voltages between 4.25 and 16 volts. As a power management IC, it is categorized under DC/DC controllers and regulators.
Infineon TDA21472AUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N39 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TDA21472AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.