Infineon TDA48632GXUMA2 technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA48632GXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
