Infineon TDA5204 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 4.6mA |
| Frequency | 406MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
