Infineon TDA5210T technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 4.8mA |
| Depth | 4.4mm |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sensitivity | -107dBm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
