
Automotive RF receiver IC supporting ASK/FSK modulation, operating from 4.5V to 5.5V with a typical supply of 5V. Features a 28-pin TSSOP package with gull-wing leads for surface mounting, measuring 9.7mm x 4.4mm x 1mm with a 0.65mm pin pitch. This integrated circuit operates within the 300 to 340 MHz frequency band, capable of data rates up to 100Kbps, and functions across an extended temperature range of -40°C to 105°C.
Infineon TDA5221XUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 340MHz |
| Min Operating Supply Voltage | 4.5V |
| Operating Band Frequency | 300 to 340MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Data Rate | 100Kbps |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA5221XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.