Infineon TDA5230 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 8mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 868MHz |
| Halogen Free | Halogen Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Frequency | 870 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA5230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
