
Automotive RF transceiver IC supporting ASK/FSK modulation, operating within the 902 to 928 MHz band with a maximum frequency of 928 MHz. Features a 28-pin TSSOP package with gull-wing leads for surface mounting, measuring 9.7mm x 4.4mm x 1mm with a 0.65mm pin pitch. Offers a wide operating supply voltage range of 3V to 5.5V, with typical operation at 3.3V or 5V. Designed for automotive applications with an operating temperature range of -40°C to 105°C and a maximum power dissipation of 100mW.
Infineon TDA5240XUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 928MHz |
| Min Operating Supply Voltage | 3V|4.5V |
| Operating Band Frequency | 902 to 928MHz |
| Max Operating Supply Voltage | 3.6V|5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Power Dissipation | 100mW |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA5240XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.