
Automotive RF Transceiver supporting ASK/FSK modulation, operating from 100 to 500 MHz with a maximum frequency of 435 MHz. Features a 38-pin TSSOP package (9.7 x 4.4 x 1 mm) with a 0.5 mm pin pitch, designed for surface mounting. Accepts supply voltages from 2.1V to 5.5V, with typical operation at 2.5V, 3.3V, or 5V. Delivers a maximum data rate of 400Kbps and operates within a temperature range of -40°C to 85°C.
Infineon TDA5255XUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 435MHz |
| Min Operating Supply Voltage | 2.1V |
| Operating Band Frequency | 433 to 435MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Data Rate | 400Kbps |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TDA5255XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.