Infineon TDA7100HTMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7.5mA |
| Data Rate | 20Kbps |
| Depth | 3mm |
| Frequency | 435MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 437MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7100HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.