
RF Transmitter ASK/FSK 3.3V 10-Pin TSSOP T/R
Infineon TDA7110FHTMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 21mA |
| Depth | 3mm |
| Frequency | 435MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7110FHTMA1 to view detailed technical specifications.
No datasheet is available for this part.