Infineon TDB6HK180N16RR_B11 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDB6HK180N16RR_B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.