Infineon TDB6HK240N16P technical specifications.
| Package/Case | Module |
| Height | 17mm |
| Hold Current | 220mA |
| Length | 130mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDB6HK240N16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.