Infineon TDK5101 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 7mA |
| Data Rate | 20Kbps |
| Frequency | 315MHz |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7mA |
| Operating Frequency | 317 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDx5101 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.