Infineon TDK5101F technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 8.6mA |
| Data Rate | 20Kbps |
| Frequency | 317MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7mA |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
