Automotive LED driver IC, surface mountable in a 14-pin SSOP package. Features a single channel with a maximum output current of 360mA and an output voltage range of -1V to 40V. Operates with a minimum input voltage of 5.5V and a maximum supply voltage of 40V, with a nominal DC input of 18V. Offers a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 1.5W. This halogen-free and lead-free component is RoHS compliant.
Infineon TLD1121ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 18V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Current per Channel | 360mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, LITIX™ |
| Tolerance | 7% |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1121ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.