Infineon TLD1124ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Supply Voltage | 40V |
| Nominal Input Voltage (DC) | 18V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Current per Channel | 360mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, LITIX™ |
| Tolerance | 7% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1124ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
