Infineon TLD1211SJFUMA1 technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1211SJFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
