Infineon TLD5045EJXUMA1 technical specifications.
| Dimming | Analog, PWM |
| Frequency | 300kHz |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD5045EJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
