Infineon TLD5085EJ technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 370kHz |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Output Current per Channel | 1.8A |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD5085EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
