Infineon TLD5098EL technical specifications.
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD5098EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
