The TLD55411QVXUMA1 is a 48-terminal quad LED display driver from Infineon, designed for use with supply voltages between 8V and 36V. It features a JEDEC package code of S-PQCC-N48, with a width and length of 7mm. The device is classified as an AEC-Q100 compliant LED display driver, indicating its suitability for automotive applications. It is packaged in a 48-pin VQFN-48 package.
Infineon TLD55411QVXUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLD55411QVXUMA1 to view detailed technical specifications.
No datasheet is available for this part.