The TLD7305EK is an industrial-grade LED display driver from Infineon, operating within a temperature range of -40°C to 85°C. It features a 14-pin R-PDSO-G14 package and supports supply voltages between 7V and 18V. The device is compliant with AEC-Q100 screening level and is designed for use in LED display applications.
Infineon TLD7305EK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLD7305EK to view detailed technical specifications.
No datasheet is available for this part.