Infineon TLD7305EKXUMA2 technical specifications.
| Max Input Voltage | 34V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 48mA |
| Mount | Surface Mount |
| Number of Channels | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLD7305EKXUMA2 to view detailed technical specifications.
No datasheet is available for this part.