
Automotive 5V positive fixed output LDO regulator, featuring a maximum output current of 0.4A and a wide input voltage range from 5.5V to 40V. This surface-mount device offers a typical dropout voltage of 0.3V at 400mA, with a maximum of 0.6V at 400mA, and ±2% output voltage accuracy. Housed in an 8-pin D2PAK (TO-263) package with gull-wing leads, it provides short-circuit protection and operates across a temperature range of -40°C to 150°C.
Infineon TLE 4267-2 G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9.25 |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 4.5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.4A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.3@400mAV |
| Maximum Dropout Voltage @ Current | 0.6@400mAV |
| Accuracy | ±2% |
| Load Regulation | 50mV |
| Junction to Ambient | 65K/W |
| Junction to Case | 6K/W |
| Special Features | Short Circuit Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE 4267-2 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.