The TLE4201A1 is an industrial-grade motor driver IC with 18 terminals, operating over a temperature range of -40C to 85C. It is supplied with a voltage between 3.5V and 17V. The device is packaged in a 18-pin DIP, measuring 7.62mm in width and 22.7mm in length. It is a single-function device, suitable for use in industrial applications.
Infineon TLE4201A1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.7 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4201A1 to view detailed technical specifications.
No datasheet is available for this part.