The TLE4205GXUMA1 is an industrial motor driver IC from Infineon, featuring a 20-pin SOP package and operating over a temperature range of -40 to 105°C. It can handle supply voltages between 6V and 32V. This device has a single function and a dual terminal position, making it suitable for various motor driver applications.
Infineon TLE4205GXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4205GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.