The TLE4207GXUMA1 is a 14-pin dual motor driver IC from Infineon, designed for use with supply voltages between 6V and 18V. The device features a JEDEC Package Code of R-PDSO-G14, with a width of 4mm and a length of 8.75mm. The IC is suitable for use in a variety of applications, including those requiring a high level of reliability and performance. The TLE4207GXUMA1 is manufactured by Infineon and is compliant with relevant industry standards.
Infineon TLE4207GXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4207GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.