The TLE4207GXUMA2 is a 14-pin dual motor driver IC from Infineon, featuring a supply voltage range of 6 to 18V. It has a package size of 4x8.75mm in a SOP format. The device is designed for use in motor control applications, with a number of functions and terminals available for configuration. It operates within a specified temperature range and meets certain industry standards.
Infineon TLE4207GXUMA2 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4207GXUMA2 to view detailed technical specifications.
No datasheet is available for this part.