Infineon TLE4208GXUMA2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Interface | Parallel |
| Length | 18.1mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4208GXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
