
The TLE4226GNUMA1 is a 6-channel hot swap controller from Infineon. It features a SOIC package and operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 50mA and is designed for surface mount applications. The TLE4226GNUMA1 is not RoHS compliant and contains lead, making it a non-halogen free component.
Infineon TLE4226GNUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Configuration | Low Side |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4226GNUMA1 to view detailed technical specifications.
No datasheet is available for this part.
