
Fixed positive linear voltage regulator IC, offering a stable 5V output with a 250mV dropout voltage at 100mA. Features a 2% accuracy and a wide input voltage range from 5.5V to 45V. Designed for surface mounting in a TO-261-4 (SOT-223) package, operating from -40°C to 150°C. This RoHS compliant component is suitable for automotive applications, AEC-Q101 qualified.
Infineon TLE42344GHTSA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42344GHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
