
The Infineon TLE42364G is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 100mA. It features a dropout voltage of 250mV and a quiescent current of 400uA. The device is packaged in a TO-261-4 package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Infineon TLE42364G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 250mV |
| Min Current Limit | 120mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42364G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
