Infineon TLE4240G technical specifications.
| Interface | Serial |
| Max Input Voltage | 45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
