Infineon TLE4241GMFUMA1 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 60mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4241GMFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.