Infineon TLE4242G technical specifications.
| Package/Case | TO-263-7 |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 42V |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4242G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
