
The TLE4242GATMA1 is a surface mount PWM driver from Infineon, operating over a temperature range of -40°C to 150°C. It features a single output with a maximum voltage of 40V and a maximum current of 500mA. The device is packaged in a TO-263-8 case and is available in tape and reel packaging. The TLE4242GATMA1 is compliant with RoHS regulations.
Infineon TLE4242GATMA1 technical specifications.
| Package/Case | TO-263-8 |
| Dimming | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 500mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4242GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
