Infineon TLE4242GATMA2 technical specifications.
| Package/Case | TO-263-7 |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Max Supply Current | 500mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 13.5V |
| Number of Channels | 1 |
| Output Current | 454mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE4242 |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4242GATMA2 to view detailed technical specifications.
No datasheet is available for this part.