The TLE4247EL30XUMA1 is a high side driver from Infineon, designed for automotive applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC package and is mounted via surface mount. It is compliant with AEC-Q100 and RoHS standards, and is lead free and halogen free.
Infineon TLE4247EL30XUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Hold Current | 30mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4247EL30XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.