
The TLE4247EL40XUMA1 is a high-side driver from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 40mA and a quiescent current of 1mA. This device is RoHS compliant and packaged in a tape and reel format with 2500 units per package. It provides fault protection against over temperature and is halogen free.
Infineon TLE4247EL40XUMA1 technical specifications.
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4247EL40XUMA1 to view detailed technical specifications.
No datasheet is available for this part.