Infineon TLE4250-2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 100mV |
| Height | 1.1mm |
| Length | 2.9mm |
| Min Current Limit | 51mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4250-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
