Infineon TLE42502GXT technical specifications.
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE42502GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.