Infineon TLE4250G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 80uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
