
Adjustable positive voltage regulator IC with 1 channel, offering 0.5% accuracy and a maximum output current of 400mA. Features a low dropout voltage of 280mV, a wide input voltage range from 4V to 40V, and a maximum output voltage of 45V. Packaged in a TO-263-5 surface-mount case, this component operates across a temperature range of -40°C to 150°C and is RoHS compliant. Designed for automotive applications, it supports a maximum supply voltage of 40V and a maximum supply current of 20mA.
Infineon TLE4251GATMA1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 0mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 20mA |
| Max Supply Voltage | 40V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4251GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
