
Infineon TLE4251GXT technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4251GXT to view detailed technical specifications.
No datasheet is available for this part.
