
Adjustable positive power supply support circuit, featuring a single output channel with a maximum output current of 200mA and an output voltage up to 45V. This integrated circuit offers a 0.5% accuracy and a low dropout voltage of 280mV. Operating within a wide input voltage range from 3.5V to 40V, it supports surface mount installation in a TO-252 package. The component operates across an extended temperature range of -40°C to 150°C and is RoHS compliant.
Infineon TLE4252DATMA1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-252 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4252DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
