
Adjustable positive voltage regulator IC with 1.5V reference voltage and 0.5% accuracy. Features a 280mV dropout voltage, 500mA maximum output current, and 250mA minimum current limit. Operates from 3.5V to 40V input voltage, with a quiescent current of 100uA. Packaged in a TO-263-5 (PSSO5) surface-mount plastic package, this AEC-Q100 qualified component is halogen-free, RoHS compliant, and REACH SVHC compliant.
Infineon TLE4252G technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 10.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4252G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
