Infineon TLE4252GATMA1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Polarity | Positive |
| Quiescent Current | 100A |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4252GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
