
Adjustable positive linear voltage regulator (LDO) with a 2V minimum and 45V maximum output voltage. Features a 0.6V dropout voltage and 250mA output current. Operates with a 3.5V to 40V input voltage range and offers 0.5% accuracy. Packaged in a 5mm x 4mm x 1.45mm SOIC package, this RoHS compliant component is suitable for operation between -40°C and 150°C.
Infineon TLE4253GS technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 2V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4253GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
